SAM 3/8 in Drive 8 mm 12 Point VDE/1000V Approved, 63mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$54.16

(exc. GST)

$59.58

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.16

*price indicative

RS Stock No.:
900-963
Mfr. Part No.:
ZJL-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

8 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Overall Length

63mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

COO (Country of Origin):
FR
The SAM Insulated Socket is a manual-use tool designed for optimal accessibility in installations, providing essential functionality for electrical tasks.

Outer diameter minimised for enhanced accessibility

Crafted from Durable chrome vanadium steel for longevity

Features ogive-type recesses for secure ratchet engagement

Collar for optimal electrical protection during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy