SAM 3/8 in Drive 22 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length

N

Subtotal (1 unit)*

$71.35

(exc. GST)

$78.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.35

*price indicative

RS Stock No.:
900-962
Mfr. Part No.:
ZJHL-22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

22 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

63mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM’s insulated socket offers a reliable tool for electrical work, designed specifically to enhance safety and functionality during use.

Constructed from chrome vanadium steel for durability and strength

Features a reduced outer diameter for improved access in tight spaces

Equipped with ogive-type recesses that secure the ratchet's captive ball for a dependable grip

Includes a collar to ensure optimal electrical protection when used with a ratchet or extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy