SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-961
- Mfr. Part No.:
- ZJHL-21
- Brand:
- SAM
N
Subtotal (1 unit)*
$68.84
(exc. GST)
$75.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.84 |
*price indicative
- RS Stock No.:
- 900-961
- Mfr. Part No.:
- ZJHL-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 63mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 63mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a high-quality tool designed for manual use with standard ratchets, ensuring optimal electrical safety in demanding environments. Its craftsmanship ensures reliability during application.
Outer diameter minimised for enhanced accessibility in confined spaces
Constructed from chrome vanadium steel for strength and durability
Four ogive-type recesses inside the square ensure a secure connection with the ratchet's captive ball
Collar present to enhance electrical protection when using with a ratchet or extension
