SAM 3/8 in Drive 20 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length

N

Subtotal (1 unit)*

$68.23

(exc. GST)

$75.05

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.23

*price indicative

RS Stock No.:
900-960
Mfr. Part No.:
ZJHL-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

20 mm

Drive Size

3/8 in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Standards/Approvals

CEI 60900

Overall Length

63mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket designed for reliable manual use with standard ratchets. This product ensures optimal electrical protection during operation, making it essential for safety in demanding environments.

Manufactured from chrome vanadium steel for enhanced durability

Optimally designed reduced outer diameter ensures accessibility in tight spaces

Socket features four ogive-type recesses for a secure grip with ratchet's captive ball

Collar presence guarantees optimal electrical safety when in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy