SAM 3/8 in Drive 18 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-958
- Mfr. Part No.:
- ZJHL-18
- Brand:
- SAM
N
Subtotal (1 unit)*
$64.82
(exc. GST)
$71.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.82 |
*price indicative
- RS Stock No.:
- 900-958
- Mfr. Part No.:
- ZJHL-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 63mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 63mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, providing VITAL safety and efficiency for tasks requiring a 3/8-inch connection. Rated for 1000V, it ensures secure operation in electrically sensitive environments.
Optimised outer diameter for increased accessibility in confined spaces
Constructed from chrome vanadium steel for enhanced durability
Equipped with ogive-type recesses to secure the ratchets captive ball
Collar presence ensures superior electrical protection when used with accessories
