SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-957
- Mfr. Part No.:
- ZJHL-17
- Brand:
- SAM
N
Subtotal (1 unit)*
$61.30
(exc. GST)
$67.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.30 |
*price indicative
- RS Stock No.:
- 900-957
- Mfr. Part No.:
- ZJHL-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 63mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 63mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a manual-use product designed for compatibility with standard ratchets. It ensures reliable performance in electrical environments by offering robust construction and optimal accessibility.
Constructed from chrome vanadium steel for maximum durability
Reduced outer diameter enhances accessibility in tight spaces
Features four ogive-type recesses for a secure hold with ratchet
Collar included for added electrical protection during use
