SAM 3/8 in Drive 15 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length

N

Subtotal (1 unit)*

$59.29

(exc. GST)

$65.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.29

*price indicative

RS Stock No.:
900-955
Mfr. Part No.:
ZJHL-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

15 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Standards/Approvals

CEI 60900

Overall Length

63mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket designed for manual use, providing a safe and efficient solution for handling electrical tasks. This tool is suitable for application with standard or mechanically locking ratchets.

Constructed from chrome vanadium steel for enhanced durability

Minimised outer diameter ensures optimal accessibility in tight spaces

Equipped with four ogive-type recesses for a secure ratchet connection

Collar provides additional electrical protection when used with extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy