SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$57.28

(exc. GST)

$63.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.28

*price indicative

RS Stock No.:
900-953
Mfr. Part No.:
ZJHL-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

13 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

63mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket is a manual-use tool designed for secure engagement with ratchets, providing optimal performance in electrical applications. Its robust construction ensures safety and reliability during operation.

Crafted from chrome vanadium steel for durability and strength

Outer diameter is minimised for improved accessibility in tight spaces

Four ogive-type recesses ensure a secure hold of the assembly

Includes a collar for enhanced electrical protection while in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy