SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- RS Stock No.:
- 900-952
- Mfr. Part No.:
- ZJHL-12
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$32.06
(exc. GST)
$35.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.06 |
*price indicative
- RS Stock No.:
- 900-952
- Mfr. Part No.:
- ZJHL-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 65mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 65mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, ensuring compatibility with standard ratchets and mechanically locking ratchets for high-voltage tasks.
Crafted from chrome vanadium steel for durability and strength
Reduced outer diameter enhances accessibility in tight installations
Equipped with ogive-type recesses for a secure connection with captive balls
Collar design provides optimal electrical protection during use
