SAM 3/8 in Drive 10 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- RS Stock No.:
- 900-950
- Mfr. Part No.:
- ZJHL-10
- Brand:
- SAM
N
Subtotal (1 unit)*
$31.65
(exc. GST)
$34.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.65 |
*price indicative
- RS Stock No.:
- 900-950
- Mfr. Part No.:
- ZJHL-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 65mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 65mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, ensuring optimal performance with standard ratchets. Engineered for electrical safety, its suitable for a variety of applications requiring reliable and secure connections.
Outer diameter minimised for enhanced accessibility during installations
Manufactured from chrome vanadium steel for superior durability
Four ogive-type recesses secure the ratchets captive ball for a Steadfast grip
Incorporates a collar for optimal electrical protection when engaging with attachments
- RS Stock No. 2212763
- Mfr. Part No. ZJH-10
Each
$57.39
- RS Stock No. 2212773
- Mfr. Part No. ZJH-19
Each
$74.19
- RS Stock No. 2212777
- Mfr. Part No. ZJH-9
Each
$59.44
- RS Stock No. 2212775
- Mfr. Part No. ZJH-22
Each
$82.77












