SAM 3/8 in Drive 9 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length

N

Subtotal (1 unit)*

$53.76

(exc. GST)

$59.14

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.76

*price indicative

RS Stock No.:
900-949
Mfr. Part No.:
ZJHL-9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

9 mm

Drive Size

3/8 in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

63mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket is a premium manual-use tool designed for compatibility with standard or mechanically locking ratchets. This essential addition ensures safety and reliability in various electrical tasks.

Manufactured from chrome vanadium steel for enhanced durability

Optimally reduced outer diameter for optimal installation accessibility

Four ogive-type recesses secure the ratchet's captive ball for reliable hold

Equipped with a collar that provides superior electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy