SAM 3/8 in Drive 24 mm 12 Point Square, 28.5mm Overall Length
- RS Stock No.:
- 900-942
- Mfr. Part No.:
- ZJ-24
- Brand:
- SAM
N
Subtotal (1 unit)*
$73.36
(exc. GST)
$80.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.36 |
*price indicative
- RS Stock No.:
- 900-942
- Mfr. Part No.:
- ZJ-24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 28.5mm | |
| Standards/Approvals | LRQA | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 28.5mm | ||
Standards/Approvals LRQA | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM 3/8 inch socket designed for manual use, ensuring compatibility with standard and mechanically locking ratchets for secure operation.
Optimised outer diameter allows for enhanced accessibility on tight installations
Crafted from chrome vanadium steel for increased durability and reliability
Equipped with a collar to ensure optimal electrical protection when used with extensions
