SAM 1/2 in Drive 10 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- RS Stock No.:
- 900-907
- Mfr. Part No.:
- ZSS-10
- Brand:
- SAM
N
Subtotal (1 unit)*
$118.48
(exc. GST)
$130.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.48 |
*price indicative
- RS Stock No.:
- 900-907
- Mfr. Part No.:
- ZSS-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 72mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Socket Type Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals EN 60900 | ||
Overall Length 72mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket designed for efficient manual use, compatible with standard ratchet wrenches for enhanced functionality in demanding environments.
Outer diameter minimised for optimal accessibility in installations
Suitable for manual use with standard ratchet wrenches or mechanical locking systems
Manufactured for insulation up to 1000V, ensuring safety during electrical work
Lightweight construction at 90g for ease of handling during extended use
