SAM 1/2 in Drive 7 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length

N

Subtotal (1 unit)*

$116.47

(exc. GST)

$128.12

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.47

*price indicative

RS Stock No.:
900-904
Mfr. Part No.:
ZSS-7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

7 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

Hexagonal

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Overall Length

72mm

Standards/Approvals

EN 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM 1/2 6-pitch insulated screwdriver socket, primarily designed for safe manual use with standard ratchet wrenches or mechanical locking systems, ensuring optimal performance in electrical applications.

Outer diameter minimised for enhanced accessibility in confined installations

Designed for operation under a maximum voltage of 1000V, ensuring safety

Lightweight construction promoting ease of use during extended tasks

Robust design guarantees durability and longevity in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy