SAM 1/2 in Drive 4 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- RS Stock No.:
- 900-901
- Mfr. Part No.:
- ZSS-4
- Brand:
- SAM
N
Subtotal (1 unit)*
$115.56
(exc. GST)
$127.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.56 |
*price indicative
- RS Stock No.:
- 900-901
- Mfr. Part No.:
- ZSS-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagonal | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 72mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type Hexagonal | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals EN 60900 | ||
Overall Length 72mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM 1/2 6-Pitch Insulated Screwdriver Socket designed to provide optimal accessibility for manual use with standard ratchet wrenches or mechanical locking systems.
Outer diameter minimized for enhanced installation accessibility
Suitable for use in applications requiring 1000V insulation
Compact design ensures efficient handling and operation
Built for compatibility with a range of ratchet wrenches
