SAM 1/2 in Drive 12 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 900-900
- Mfr. Part No.:
- ZSHL-12
- Brand:
- SAM
N
Subtotal (1 unit)*
$53.76
(exc. GST)
$59.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.76 |
*price indicative
- RS Stock No.:
- 900-900
- Mfr. Part No.:
- ZSHL-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals IEC 60900 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use with standard ratchets, offering versatility in various applications while ensuring safety with its 1000V insulation.
Outer diameter minimised for enhanced accessibility in tight spaces
Constructed from chrome vanadium steel for durability and strength
Four ogive-type recesses enable secure retention of the ratchet's captive ball
Includes a collar providing superior electrical insulation while in use
