SAM 1/2 in Drive 11 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length

N

Subtotal (1 unit)*

$53.26

(exc. GST)

$58.59

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.26

*price indicative

RS Stock No.:
900-899
Mfr. Part No.:
ZSHL-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

11 mm

Drive Size

1/2 in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Overall Length

82mm

Standards/Approvals

IEC 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket is a manual-use tool designed to safely connect with a standard ratchet or a mechanically locking ratchet, offering exceptional performance in electrical applications.

Reduced outer diameter enhances accessibility in tight spots

Constructed from chrome vanadium steel for durability

Features four ogive-type recesses for a secure ratchet connection

Includes a collar for optimal electrical protection during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy