SAM 1/2 in Drive 32 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 900-897
- Mfr. Part No.:
- ZSH-32
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$67.33
(exc. GST)
$74.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.33 |
*price indicative
- RS Stock No.:
- 900-897
- Mfr. Part No.:
- ZSH-32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 45mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 32 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900 | ||
Overall Length 45mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for use with standard or mechanical-locking ratchet wrenches, perfect for challenging access areas such as wells and long threads, ensuring reliable assembly fastening.
Manufactured from Chrome Vanadium steel for durability
Contains ogive-type housings for secure ratchet engagement
Optimised collar for enhanced electrical protection during use
Provides a pull-out resistance of up to 500 Newtons
