SAM 1/2 in Drive 28 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length

N

Subtotal (1 unit)*

$63.31

(exc. GST)

$69.64

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.31

*price indicative

RS Stock No.:
900-893
Mfr. Part No.:
ZSH-28
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

28 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Overall Length

45mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square Drive

COO (Country of Origin):
FR
The SAM Insulated Socket designed for use with standard or mechanical-locking ratchet wrenches. This manual socket excels in challenging access situations, providing reliable fastening for a variety of applications.

Made from Durable Chrome Vanadium steel

Four ogive-type housings secure the ratchet's crimped ball, ensuring reliable assembly with high pull-out resistance

Features a collar for optimal electrical protection when used with extensions or ratchets

Specifically designed for accessibility in tight spaces with long threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy