SAM 1/2 in Drive 27 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$60.19

(exc. GST)

$66.21

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.19

*price indicative

RS Stock No.:
900-892
Mfr. Part No.:
ZSH-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

27 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Overall Length

45mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square Drive

COO (Country of Origin):
FR
The SAM Insulated Socket designed specifically for high-voltage applications, providing safe and efficient use with ratchet wrenches in challenging environments where accessibility is limited.

Manufactured from Chrome Vanadium steel for durability and strength

Features 4 ogive-type housings inside the female square for secure ratchet attachment

Optimal electrical protection ensured by a collar during operation

Designed for reliable assembly fastening with up to 500 Newtons pull-out resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy