SAM 1/2 in Drive 19 mm Hexagonal Square VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 900-888
- Mfr. Part No.:
- ZS-J19C
- Brand:
- SAM
N
Subtotal (1 unit)*
$536.34
(exc. GST)
$589.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.34 |
*price indicative
- RS Stock No.:
- 900-888
- Mfr. Part No.:
- ZS-J19C
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 19 mm | |
| Product Type | Insulated Socket Set | |
| Drive Size | 1/2in | |
| Socket Type | Hexagonal | |
| Number of Pieces | 19 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 19 mm | ||
Product Type Insulated Socket Set | ||
Drive Size 1/2in | ||
Socket Type Hexagonal | ||
Number of Pieces 19 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals IEC 60900 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM insulated socket set designed for optimal reliability and safety in electrical tasks. This comprehensive collection of 19 sockets provides essential tools for industrial environments, all rated for safe use at 1000V.
Rated for 1000V, providing maximum protection during use
Practical design allows for easy and quick storage
Weights just 3.16 kg for portability
Guarantee applied under normal usage conditions
