SAM 1/4 in Drive 6 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- RS Stock No.:
- 900-886
- Mfr. Part No.:
- ZRS-6
- Brand:
- SAM
N
Subtotal (1 unit)*
$57.78
(exc. GST)
$63.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.78 |
*price indicative
- RS Stock No.:
- 900-886
- Mfr. Part No.:
- ZRS-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/4 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 31mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/4 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Overall Length 31mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 6-pitch screwdriver socket designed for manual use with standard ratchet wrenches and mechanical locking systems, ensuring reliable performance under electric hazard conditions.
Outer diameter minimised for optimal accessibility in tight installations
Designed for use with standard ratchet wrenches and mechanical lock systems
Insulated for use up to 1000V to ensure user safety
Durable construction to withstand repeated usage
