SAM 3/8 in Drive 30 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- RS Stock No.:
- 900-877
- Mfr. Part No.:
- ZJT-30
- Brand:
- SAM
N
Subtotal (1 unit)*
$80.29
(exc. GST)
$88.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.29 |
*price indicative
- RS Stock No.:
- 900-877
- Mfr. Part No.:
- ZJT-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 30 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 47mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 30 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 47mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is specifically designed for live electrical environments, offering reliability and safety without compromising on performance. Its lightweight construction ensures ease of use during various tasks.
Torx design prevents play when tightening
Lightweight for improved usability and comfort
Meets NF ISO 1174-1 and CEI 60900 standards
