SAM 3/8 in Drive 20 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length

N

Subtotal (1 unit)*

$80.29

(exc. GST)

$88.32

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.29

*price indicative

RS Stock No.:
900-874
Mfr. Part No.:
ZJT-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

20 mm

Product Type

Socket

Drive Size

3/8 in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

47mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Non-magnetic Torx insulated socket designed for live electrical environments, ensuring safety and precision during use. Its lightweight construction provides ease of handling, making it Ideal for professional applications.

Torx sockets provide a secure fit while tightening

Designed specifically for use in live electrical settings

Constructed to ensure no play during operation

Lightweight design enhances user comfort and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy