SAM 3/8 in Drive 15 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$76.27

(exc. GST)

$83.90

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.27

*price indicative

RS Stock No.:
900-693
Mfr. Part No.:
ZJT-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

15 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

47mm

Standards/Approvals

CEI 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket is a non-magnetic tool designed for use in live electrical environments. It ensures secure fastening without any play during operation, providing safety and efficiency.

Torx socket specifically designed for live electrical environments

Lightweight construction enhances user comfort during prolonged use

Guarantee provided under normal conditions, ensuring reliability

Compliant with NF ISO 1174-1 and CEI 60900 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy