SAM 3/8 in Drive 4 mm 6 Point Square, 67mm Overall Length

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
900-688
Mfr. Part No.:
ZJS-4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

4 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

CEI 60900

Overall Length

67mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated screwdriver socket designed for servicing 6 hollow splines, providing essential insulation for safe electrical work. This tool is essential for professionals needing reliable performance in high-voltage environments.

Insulated for safety up to 1000 volts

Designed specifically for 6 hollow spline applications

Crafted to comply with NF ISO 1174-1 and CEI 60900 standards

Guaranteed without time limit for normal usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy