SAM 3/8 in Drive 22 mm 12 Point VDE/1000V Approved, 63mm Overall Length

N

Subtotal (1 unit)*

$72.25

(exc. GST)

$79.48

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.25

*price indicative

RS Stock No.:
900-685
Mfr. Part No.:
ZJL-22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

22 mm

Product Type

Socket

Drive Size

3/8 in

Socket Type

12 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Standards/Approvals

CEI 60900

Overall Length

63mm

Material

Chrome Vanadium Steel

COO (Country of Origin):
FR
The SAM Insulated Socket is a manual-use tool designed for secure engagement with ratchets. This product is suitable for high-voltage applications, ensuring safe operation up to 1000V.

Outer diameter reduced for optimal accessibility in tight spaces

Constructed from Durable chrome vanadium steel for enhanced longevity

Equipped with four ogive-type recesses to ensure a secure ratchet hold

Collar design provides superior electrical protection during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy