SAM 3/8 in Drive 21 mm 12 Point Square, 28.5mm Overall Length
- RS Stock No.:
- 900-678
- Mfr. Part No.:
- ZJ-21
- Brand:
- SAM
N
Subtotal (1 unit)*
$68.84
(exc. GST)
$75.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.84 |
*price indicative
- RS Stock No.:
- 900-678
- Mfr. Part No.:
- ZJ-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 28.5mm | |
| Standards/Approvals | LRQA | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 28.5mm | ||
Standards/Approvals LRQA | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, providing a safe and effective solution for standard ratchet applications, ensuring reliable operation under typical working conditions.
Outer diameter minimised for optimal access in tight spaces
Manufactured from chrome vanadium steel for durability
Equipped with ogive-type recesses to ensure a secure fit with the ratchet's captive ball
Collar included for enhanced electrical protection during use
- RS Stock No. 2359701
- Mfr. Part No. J.21LA
Each
$38.24
- RS Stock No. 0209354
- Mfr. Part No. JL-21
Each
$43.11
- RS Stock No. 2359711
- Mfr. Part No. J.24
Each
$19.83
- RS Stock No. 2626022
- Mfr. Part No. JH-21
Each
$17.04











