SAM 3/8 in Drive 20 mm 12 Point Square, 28.5mm Overall Length

N

Subtotal (1 unit)*

$68.23

(exc. GST)

$75.05

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.23

*price indicative

RS Stock No.:
900-677
Mfr. Part No.:
ZJ-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

20 mm

Product Type

Socket

Drive Size

3/8 in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Chrome

Overall Length

28.5mm

Standards/Approvals

LRQA

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket provides a reliable and safe solution for manual use in high-voltage applications, ensuring optimal accessibility during installations with its reduced outer diameter.

Crafted from chrome vanadium steel for enhanced durability

Designed with four ogive-type recesses for a secure hold on the ratchet's captive ball

Equipped with a collar that ensures optimal electrical protection when used with a ratchet or extension

Lightweight design, weighing only 70g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy