SAM 3/8 in Drive 19 mm 12 Point Square, 28mm Overall Length
- RS Stock No.:
- 900-676
- Mfr. Part No.:
- ZJ-19
- Brand:
- SAM
N
Subtotal (1 unit)*
$67.33
(exc. GST)
$74.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.33 |
*price indicative
- RS Stock No.:
- 900-676
- Mfr. Part No.:
- ZJ-19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8 in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 28mm | |
| Standards/Approvals | LRQA | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8 in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 28mm | ||
Standards/Approvals LRQA | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated 3/8" socket designed for secure manual use with ratchets, offering Advanced electrical protection for professional-grade performance in electrical installations.
Constructed from chrome vanadium steel for enhanced durability
Optimised outer diameter ensures excellent accessibility in tight spaces
Four ogive-type recesses provide a secure connection with ratchets, preventing slippage
Incorporates a collar to maximise electrical safety during operation
