SAM 3/8 in Drive 17 mm 12 Point Square, 28mm Overall Length
- RS Stock No.:
- 900-675
- Mfr. Part No.:
- ZJ-18
- Brand:
- SAM
N
Subtotal (1 unit)*
$65.32
(exc. GST)
$71.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.32 |
*price indicative
- RS Stock No.:
- 900-675
- Mfr. Part No.:
- ZJ-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | LRQA | |
| Overall Length | 28mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals LRQA | ||
Overall Length 28mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM manual-use socket designed for compatibility with standard and mechanically locking ratchets, prioritising safety in electric installations while ensuring efficient torque application.
Outer diameter minimised for optimal accessibility
Crafted from Durable chrome vanadium steel
Features ogive-type recesses for a secure ratchet hold
Collar design offers enhanced electrical protection
