SAM 3/8 in Drive 14 mm 12 Point Square, 28mm Overall Length
- RS Stock No.:
- 900-671
- Mfr. Part No.:
- ZJ-14
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$59.29
(exc. GST)
$65.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $59.29 |
*price indicative
- RS Stock No.:
- 900-671
- Mfr. Part No.:
- ZJ-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 28mm | |
| Standards/Approvals | LRQA | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 28mm | ||
Standards/Approvals LRQA | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed to ensure safety and efficiency during manual use with compatible ratchets. Its robust construction meets the demands of high-voltage tasks while providing seamless accessibility.
Outer diameter minimised for enhanced accessibility in confined spaces
Constructed from chrome vanadium steel for superior strength and durability
Features ogive-type recesses to secure the ratchet captive ball effectively
Incorporates a collar for optimal electrical protection when used with extensions
