SAM 3/8 in Drive 12 mm 12 Point Square, 28mm Overall Length

N

Subtotal (1 unit)*

$57.28

(exc. GST)

$63.01

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.28

*price indicative

RS Stock No.:
900-669
Mfr. Part No.:
ZJ-12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

12 mm

Product Type

Socket

Drive Size

3/8 in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Chrome

Overall Length

28mm

Standards/Approvals

LRQA

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket designed for manual use, Ideal for applications requiring a safe electrical connection. This product ensures optimal engagement with standard ratchets, enhancing accessibility and utility.

Built from chrome vanadium steel for durability

Reduced outer diameter maximises accessibility in tight spaces

Fitted with four ogive-type recesses to secure the ratchet's captive ball

Includes a collar for superior electrical protection during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy