SAM 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$54.16

(exc. GST)

$59.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.16

*price indicative

RS Stock No.:
900-666
Mfr. Part No.:
ZJ-9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

9 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Chrome

Standards/Approvals

LRQA

Overall Length

28mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated 3/8 inch socket designed for manual use, compatible with standard or mechanically locking ratchets, offering optimal accessibility in various installations.

Outer diameter minimised for enhanced access

Constructed from Durable chrome vanadium steel

Equipped with four ogive-type recesses for secure ratchet engagement

Collar design ensures TOP electrical protection during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy