SAM 1/2 in Drive 26 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-084
- Mfr. Part No.:
- ZSL-26
- Brand:
- SAM
N
Subtotal (1 unit)*
$65.32
(exc. GST)
$71.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.32 |
*price indicative
- RS Stock No.:
- 899-084
- Mfr. Part No.:
- ZSL-26
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 26 mm | |
| Drive Size | 1/2 in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 77mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 26 mm | ||
Drive Size 1/2 in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 77mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a manual-use tool designed for compatibility with standard or mechanically locking ratchets, ensuring secure operation in electrical environments.
The outer diameter is minimised for optimal accessibility in tight spaces
Crafted from chrome vanadium steel for enhanced durability
Designed with four ogive-type recesses to securely hold the ratchet's captive ball
Includes a collar for superior electrical protection during use
