SAM 1/2 in Drive 23 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length

N

Subtotal (1 unit)*

$62.20

(exc. GST)

$68.42

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.20

*price indicative

RS Stock No.:
899-082
Mfr. Part No.:
ZSL-23
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

23 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

12 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

77mm

Standards/Approvals

EN 60900

Material

Chrome Vanadium Steel

Drive Type

Square Drive

COO (Country of Origin):
FR
The SAM Insulated Socket offers manual-use functionality, designed for compatibility with standard ratchets or mechanically locking ratchets, ensuring safe operation when handling electricity.

Outer diameter minimised for improved accessibility in confined spaces

Constructed from Durable chrome vanadium steel for long-lasting performance

Equipped with four ogive-type recesses for secure ratchet engagement

Features a collar ensuring optimal electrical safety when paired with a ratchet or extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy