SAM 1/2 in Drive 21 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-080
- Mfr. Part No.:
- ZSL-21
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$62.20
(exc. GST)
$68.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.20 |
*price indicative
- RS Stock No.:
- 899-080
- Mfr. Part No.:
- ZSL-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals EN 60900 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for safe manual use with standard and mechanically locking ratchets, ensuring electrical protection up to 1000V.
Outer diameter is minimised for enhanced access in tight spaces
Constructed from Durable chrome vanadium steel for long-lasting utility
Four ogive-type recesses secure the ratchet's captive ball for a dependable hold
Collar included for optimal electrical safety when using with a ratchet or extension
