SAM 1/2 in Drive 17 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length

N

Subtotal (1 unit)*

$59.29

(exc. GST)

$65.22

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.29

*price indicative

RS Stock No.:
899-077
Mfr. Part No.:
ZSL-17
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

17 mm

Drive Size

1/2 in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Standards/Approvals

EN 60900

Overall Length

77mm

Material

Chrome Vanadium Steel

Drive Type

Square Drive

COO (Country of Origin):
FR
The SAM Insulated Socket offers exceptional manual-use compatibility with standard ratchets. Designed for optimal electrical safety, this tool is essential for professionals working in electrically exposed environments.

Manufactured from chrome vanadium steel for durability and strength

Reduced outer diameter enhances accessibility in tight installations

Four ogive-type recesses ensure secure retention with the ratchet's captive ball

Collar provides superior electrical protection during use with extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy