SAM 1/2 in Drive 24 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length

N

Subtotal (1 unit)*

$63.31

(exc. GST)

$69.64

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.31

*price indicative

RS Stock No.:
899-071
Mfr. Part No.:
ZSHL-24
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

24 mm

Drive Size

1/2 in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Standards/Approvals

IEC 60900

Overall Length

82mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket designed for manual use, offering safe operation up to 1000V with standard ratchets, ensuring reliable performance in high-voltage environments.

Outer diameter minimised for enhanced accessibility in tight spaces

Constructed from chrome vanadium steel for durability and strength

Four ogive-type recesses secure the ratchet's captive ball for a reliable hold

Equipped with a collar for optimal electrical protection during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy