SAM 1/2 in Drive 22 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-069
- Mfr. Part No.:
- ZSHL-22
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$62.20
(exc. GST)
$68.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.20 |
*price indicative
- RS Stock No.:
- 899-069
- Mfr. Part No.:
- ZSHL-22
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM presents a manual-use socket designed for compatibility with standard and mechanically locking ratchet systems, offering versatility for electrical applications.
Outer diameter minimised for improved accessibility during installations
Constructed from chrome vanadium steel for enhanced durability
Four ogive-type recesses inside the female square ensure a secure attachment to the ratchet
Incorporates a collar for superior electrical protection when used with a ratchet or extension
