SAM 1/2 in Drive 20 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-067
- Mfr. Part No.:
- ZSHL-20
- Brand:
- SAM
N
Subtotal (1 unit)*
$60.19
(exc. GST)
$66.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.19 |
*price indicative
- RS Stock No.:
- 899-067
- Mfr. Part No.:
- ZSHL-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals IEC 60900 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a high-quality tool designed for manual use with standard and mechanically locking ratchets. Its robust construction ensures optimal safety and reliability in electrical applications.
Constructed from chrome vanadium steel for durability
Reduced outer diameter enhances accessibility in tight spaces
Contains four ogive-type recesses for a secure ratchet connection
Equipped with a collar for optimal electrical protection
