SAM 1/2 in Drive 18 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-065
- Mfr. Part No.:
- ZSHL-18
- Brand:
- SAM
N
Subtotal (1 unit)*
$58.18
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.18 |
*price indicative
- RS Stock No.:
- 899-065
- Mfr. Part No.:
- ZSHL-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM insulated socket is a manual-use component designed for compatibility with standard and mechanically locking ratchets, ensuring efficient operation in demanding electrical environments.
Optimised outer diameter provides enhanced accessibility during installations
Crafted from chrome vanadium steel for durability and strength
Features four ogive-type recesses for secure ratchet engagement
Integrated collar offers superior electrical protection while in use
