SAM 1/2 in Drive 17 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-064
- Mfr. Part No.:
- ZSHL-17
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$57.28
(exc. GST)
$63.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.28 |
*price indicative
- RS Stock No.:
- 899-064
- Mfr. Part No.:
- ZSHL-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, compatible with standard or mechanically locking ratchets, ensuring versatility for various tasks while maintaining safety.
Constructed from chrome vanadium steel for durability and strength
Optimised outer diameter enhances accessibility in tight spaces
Equipped with ogive-type recesses for a secure hold on the ratchet
Includes a collar for added electrical protection during operation
