SAM 1/2 in Drive 15 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-062
- Mfr. Part No.:
- ZSHL-15
- Brand:
- SAM
N
Subtotal (1 unit)*
$55.27
(exc. GST)
$60.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.27 |
*price indicative
- RS Stock No.:
- 899-062
- Mfr. Part No.:
- ZSHL-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals IEC 60900 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use with standard or mechanically locking ratchets, providing safety when working on live electrical systems.
Manufactured from chrome vanadium steel for durability and strength
Features a reduced outer diameter for enhanced accessibility in tight spaces
Equipped with four ogive-type recesses to ensure a secure hold on the ratchet
Includes a collar for optimal electrical protection while in use
