SAM 1/2 in Drive 14 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-061
- Mfr. Part No.:
- ZSHL-14
- Brand:
- SAM
N
Subtotal (1 unit)*
$54.16
(exc. GST)
$59.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.16 |
*price indicative
- RS Stock No.:
- 899-061
- Mfr. Part No.:
- ZSHL-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/2 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/2 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use with standard or mechanically locking ratchets, ensuring safety and reliability in high-voltage applications.
Outer diameter minimised for enhanced access in tight spaces
Constructed from chrome vanadium steel for durability
Features four ogive-type recesses for a secure ratchet hold
Includes a collar for optimal electrical protection
