SAM 1/2 in Drive 13 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length

N

Subtotal (1 unit)*

$54.16

(exc. GST)

$59.58

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.16

*price indicative

RS Stock No.:
899-060
Mfr. Part No.:
ZSHL-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

13 mm

Product Type

Socket

Drive Size

1/2 in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Standards/Approvals

IEC 60900

Overall Length

82mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Robust insulated socket designed for manual use, suitable for pairing with standard and mechanically locking ratchets, ensuring safe and efficient performance in demanding environments.

Constructed from chrome vanadium steel for enhanced durability

Optimum accessibility is achieved with a reduced outer diameter

Secure assembly is ensured with four ogive-type recesses for ratchet engagement

Electrical protection is provided by a collar when paired with a ratchet or extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy