SAM 1/2 in Drive 17 mm Hexagonal Square VDE/1000V Approved, 75mm Overall Length
- RS Stock No.:
- 898-995
- Mfr. Part No.:
- ZSS-17
- Brand:
- SAM
N
Subtotal (1 unit)*
$120.49
(exc. GST)
$132.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.49 |
*price indicative
- RS Stock No.:
- 898-995
- Mfr. Part No.:
- ZSS-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 75mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Socket Type Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals EN 60900 | ||
Overall Length 75mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket is essential for manual use with standard ratchet wrenches or mechanical locking systems, designed for safe operation up to 1000V.
Outer diameter is minimised for enhanced accessibility in tight installations
Guarantee without time limit applies under normal usage conditions
Weight of the socket is 160g, providing a robust build while remaining manageable
Features a 17.5mm diameter for secure fitting in various applications
