STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
- RS Stock No.:
- 720-335
- Mfr. Part No.:
- 03410050
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$75.22
(exc. GST)
$82.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.22 |
*price indicative
- RS Stock No.:
- 720-335
- Mfr. Part No.:
- 03410050
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1 1/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Overall Length | 45mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1 1/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Overall Length 45mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket Spanner is engineered for both precision and durability, making it an essential tool for professionals working in confined spaces. Crafted from HPQ high-performance steel, this tool promises exceptional resistance to wear while remaining lightweight and effectively handling high torque applications. Designed with the AS-Drive profile and bi-hex drive, it ensures a secure fit to minimise slippage during use. Ideal for demanding tasks, this socket spanner simplifies your work experience by providing both reliability and quality performance, necessary for tackling the challenges of infrastructure like turbines.
Constructed from HPQ high-performance steel for superior durability
Thin-walled design allows access to tight spaces without compromising strength
Bi-hex AS-Drive profile enhances grip, reducing the risk of slippage
Chrome-plated finish provides corrosion resistance and easy cleaning
Test values meet ASME B 107.1 and SAE AS 954-E standards for reliability
Internal square drive of 1/2 inch ensures compatibility with a wide range of tools
Optimised for high torque applications in various work environments
Each tool is lightweight, making extended use more comfortable
Versatile for tasks across industries, particularly in mechanical and engineering applications
Product dimensions and weight are designed to facilitate ease of handling
Related links
- STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 41.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50.00mm Overall Length
