Facom 1/4 in Drive 11 mm 6 Point Socket, 25mm Overall Length
- RS Stock No.:
- 712-543
- Mfr. Part No.:
- R.11HT
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$4.26
(exc. GST)
$4.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.26 |
*price indicative
- RS Stock No.:
- 712-543
- Mfr. Part No.:
- R.11HT
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 inch Socket is designed for high performance, built to withstand extremely high tightening forces. Its OGV profile maximizes the contact between the socket and nut/bolt, preserving fasteners. The neck-down design makes it easier to use in narrow spaces, enhancing accessibility and functionality.
Satin finish for improved grip in users' hands
Made of chrome vanadium steel for high quality for professional use
6 Points Sockets for higher grip and torque without damaging fastener
Related links
- Facom 1/4 in Drive 11 mm 6 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 4.5 mm 6 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 10 mm 6 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 1/4 in 6 Point 6 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 0.375 in 12 Point Socket, 25mm Overall Length
- Facom 1 in Drive 41 mm 6 Point 6 Point Socket, 25mm Overall Length
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
