Facom 3/8 in Drive PH1 Phillips Phillips, 50mm Overall Length

Subtotal (1 unit)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.09

*price indicative

RS Stock No.:
712-192
Mfr. Part No.:
JP.1T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

PH1

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Phillips

Insulated

No

Finish

Matt

Standards/Approvals

ISO 2725-1

Overall Length

50mm

Drive Type

Phillips

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3/8 inch drive socket for Phillips screws, PH1, is designed to fit PH1 screw heads securely. Made from Durable materials, it is Ideal for use with ratchets and wrenches, providing reliable performance when working with Phillips screws in various applications.

Phillips shank-head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy